GD5F2GM7REWIGY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: R58,34139
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, DTR 104 MHz 9 ns 8-WSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD5F2GM7REWIGY

DigiKey Part Number
1970-GD5F2GM7REWIGY-ND
Manufacturer
Manufacturer Product Number
GD5F2GM7REWIGY
Description
IC FLASH 2GBIT SPI/QUAD
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, DTR 104 MHz 9 ns 8-WSON (5x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 4
Memory Interface
SPI - Quad I/O, DTR
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
600µs
Access Time
9 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
5 700R60,46289R344 638,47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.