Parametric Equivalent

GD25D10EKIGR | |
|---|---|
DigiKey Part Number | 1970-GD25D10EKIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25D10EKIGR |
Description | IC FLASH 1MBIT SPI/DUAL 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (1.5x1.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | R3,89751 | R46 770,12 |


