FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25B16ETIGR

DigiKey Part Number
1970-GD25B16ETIGRTR-ND - Tape & Reel (TR)
1970-GD25B16ETIGRCT-ND - Cut Tape (CT)
1970-GD25B16ETIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25B16ETIGR
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
70µs, 2ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,95000R13,95
10R13,09000R130,90
25R12,73760R318,44
50R12,46860R623,43
100R12,19630R1 219,63
250R11,83136R2 957,84
500R11,55544R5 777,72
1 000R11,27952R11 279,52
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R10,84597R32 537,91
6 000R10,57593R63 455,58
9 000R10,41966R93 776,94
15 000R10,22491R153 373,65
Manufacturers Standard Package