
GFG084048C-FPNF-01 | |
|---|---|
DigiKey Part Number | 4699-GFG084048C-FPNF-01-ND |
Manufacturer | |
Manufacturer Product Number | GFG084048C-FPNF-01 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 83.00mm W x 18.50mm H | |
Backlight | LED - White | |
Interface | Parallel | |
Controller Type | NT7066U-F00 | |
Background Color | Blue | |
Dot Size | 0.60mm W x 0.65mm H | |
Dot Pitch | 0.65mm W x 0.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R295,08000 | R295,08 |
| 10 | R223,49300 | R2 234,93 |
| 100 | R196,67400 | R19 667,40 |
| 500 | R178,79456 | R89 397,28 |
| 1 000 | R160,91510 | R160 915,10 |

