
GFE240064E-FPFE5DW2 | |
|---|---|
DigiKey Part Number | 4699-GFE240064E-FPFE5DW2-ND |
Manufacturer | |
Manufacturer Product Number | GFE240064E-FPFE5DW2 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Viewing Area | 66.00mm W x 16.00mm H | |
Backlight | Without Backlight | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Background Color | Gray | |
Dot Size | 0.55mm W x 0.65mm H | |
Dot Pitch | 0.60mm W x 0.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 065,04000 | R2 065,04 |
| 10 | R1 564,45200 | R15 644,52 |
| 100 | R1 376,71810 | R137 671,81 |
| 500 | R1 251,56192 | R625 780,96 |
| 1 000 | R1 126,40573 | R1 126 405,73 |

