
GFE192064E-FPFEB01 | |
|---|---|
DigiKey Part Number | 4699-GFE192064E-FPFEB01-ND |
Manufacturer | |
Manufacturer Product Number | GFE192064E-FPFEB01 |
Description | GRAPHIC DISPLAY FSTN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Viewing Area | 66.00mm W x 16.00mm H | |
Backlight | LED - White | |
Interface | Parallel | |
Controller Type | NT7066U-F00 | |
Background Color | White | |
Dot Size | 0.55mm W x 0.65mm H | |
Dot Pitch | 0.60mm W x 0.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 475,06000 | R1 475,06 |
| 5 | R1 117,46600 | R5 587,33 |
| 100 | R983,37010 | R98 337,01 |
| 500 | R893,97280 | R446 986,40 |
| 1 000 | R804,57552 | R804 575,52 |

