
GFE144032E-FPFE09 | |
|---|---|
DigiKey Part Number | 4699-GFE144032E-FPFE09-ND |
Manufacturer | |
Manufacturer Product Number | GFE144032E-FPFE09 |
Description | GRAPHIC DISPLAY DFSTN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive DFSTN Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | DFSTN | |
Display Mode | Transmissive | |
Viewing Area | 65.00mm W x 16.00mm H | |
Backlight | LED - White | |
Interface | Parallel | |
Controller Type | RW1063-0A-001 | |
Background Color | Black | |
Dot Size | 0.50mm W x 0.55mm H | |
Dot Pitch | 0.57mm W x 0.62mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R958,84000 | R958,84 |
| 5 | R726,37000 | R3 631,85 |
| 100 | R639,19060 | R63 919,06 |
| 500 | R581,08232 | R290 541,16 |
| 1 000 | R522,97409 | R522 974,09 |

