Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFE144032E-FPFE

DigiKey Part Number
4699-GFE144032E-FPFE-ND
Manufacturer
Manufacturer Product Number
GFE144032E-FPFE
Description
GRAPHIC DISPLAY STN
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gi Far technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Viewing Area
65.00mm W x 16.00mm H
Backlight
LED - White
Interface
Parallel
Controller Type
RW1063-0A-001
Background Color
Blue
Dot Size
0.50mm W x 0.55mm H
Dot Pitch
0.57mm W x 0.62mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Gi Far technology Co., Ltd
A separate shipping fee may apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R885,07000R885,07
5R670,48000R3 352,40
100R590,02200R59 002,20
500R536,38368R268 191,84
1 000R482,74531R482 745,31