
GFE144032E-BNFF-03 | |
|---|---|
DigiKey Part Number | 4699-GFE144032E-BNFF-03-ND |
Manufacturer | |
Manufacturer Product Number | GFE144032E-BNFF-03 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 65.00mm W x 16.00mm H | |
Backlight | LED - White | |
Interface | Parallel | |
Controller Type | NT7066U-F00 | |
Background Color | Blue | |
Dot Size | 0.50mm W x 0.55mm H | |
Dot Pitch | 0.57mm W x 0.62mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R737,53000 | R737,53 |
| 5 | R558,73400 | R2 793,67 |
| 100 | R491,68500 | R49 168,50 |
| 500 | R446,98640 | R223 493,20 |
| 1 000 | R402,28776 | R402 287,76 |

