
GFE144032C-YPAE-01 | |
|---|---|
DigiKey Part Number | 4699-GFE144032C-YPAE-01-ND |
Manufacturer | |
Manufacturer Product Number | GFE144032C-YPAE-01 |
Description | GRAPHIC DISPLAY TN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective TN - Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Viewing Area | 64.50mm W x 16.00mm H | |
Backlight | Without Backlight | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Background Color | Gray | |
Dot Size | 0.56mm W x 0.66mm H | |
Dot Pitch | 0.60mm W x 0.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R626,96000 | R626,96 |
| 5 | R474,91400 | R2 374,57 |
| 100 | R417,93230 | R41 793,23 |
| 500 | R379,93844 | R189 969,22 |
| 1 000 | R341,94460 | R341 944,60 |

