
GFE128064P-BNFE02 | |
|---|---|
DigiKey Part Number | 4699-GFE128064P-BNFE02-ND |
Manufacturer | |
Manufacturer Product Number | GFE128064P-BNFE02 |
Description | GRAPHIC DISPLAY STN WHITE 1.9" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic 1.9" (48.26mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Diagonal Screen Size | 1.9" (48.26mm) | |
Viewing Area | 51.90mm W x 22.87mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Controller Type | RW1065I | |
Graphics Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R413,04000 | R413,04 |
| 10 | R312,89000 | R3 128,90 |
| 100 | R275,34360 | R27 534,36 |
| 500 | R250,31238 | R125 156,19 |
| 1 000 | R225,28115 | R225 281,15 |

