
GFE128064O-GPAE-03 | |
|---|---|
DigiKey Part Number | 4699-GFE128064O-GPAE-03-ND |
Manufacturer | |
Manufacturer Product Number | GFE128064O-GPAE-03 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 64.50mm W x 16.00mm H | |
Backlight | LED - White | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Background Color | Blue | |
Dot Size | 0.56mm W x 0.66mm H | |
Dot Pitch | 0.60mm W x 0.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 032,61000 | R1 032,61 |
| 5 | R782,22600 | R3 911,13 |
| 100 | R688,35910 | R68 835,91 |
| 500 | R625,78096 | R312 890,48 |
| 1 000 | R563,20286 | R563 202,86 |

