
GFE128064O-GPAE-01 | |
|---|---|
DigiKey Part Number | 4699-GFE128064O-GPAE-01-ND |
Manufacturer | |
Manufacturer Product Number | GFE128064O-GPAE-01 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 66.00mm W x 16.00mm H | |
Backlight | LED - White | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Background Color | Blue | |
Dot Size | 0.55mm W x 0.65mm H | |
Dot Pitch | 0.60mm W x 0.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 106,38000 | R1 106,38 |
| 5 | R838,11600 | R4 190,58 |
| 100 | R737,52760 | R73 752,76 |
| 500 | R670,47960 | R335 239,80 |
| 1 000 | R603,43164 | R603 431,64 |

