
GFE128064F-FPFEB09 | |
|---|---|
DigiKey Part Number | 4699-GFE128064F-FPFEB09-ND |
Manufacturer | |
Manufacturer Product Number | GFE128064F-FPFEB09 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 35.85mm W x 9.80mm H | |
Backlight | LED - White | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Background Color | Blue | |
Dot Size | 0.30mm W x 0.40mm H | |
Dot Pitch | 0.35mm W x 0.45mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R885,07000 | R885,07 |
| 5 | R670,48000 | R3 352,40 |
| 100 | R590,02200 | R59 002,20 |
| 500 | R536,38368 | R268 191,84 |
| 1 000 | R482,74531 | R482 745,31 |

