
GFE128064F-FPFE-06 | |
|---|---|
DigiKey Part Number | 4699-GFE128064F-FPFE-06-ND |
Manufacturer | |
Manufacturer Product Number | GFE128064F-FPFE-06 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Viewing Area | 99.00mm W x 24.00mm H | |
Backlight | LED - Yellow/Green | |
Interface | Parallel | |
Controller Type | ST7066U-0B | |
Background Color | Yellow/Green | |
Dot Size | 0.92mm W x 1.10mm H | |
Dot Pitch | 0.98mm W x 1.16mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R885,07000 | R885,07 |
| 5 | R670,48000 | R3 352,40 |
| 100 | R590,02200 | R59 002,20 |
| 500 | R536,38368 | R268 191,84 |
| 1 000 | R482,74531 | R482 745,31 |

