
GFE128064E-FPFE5B15 | |
|---|---|
DigiKey Part Number | 4699-GFE128064E-FPFE5B15-ND |
Manufacturer | |
Manufacturer Product Number | GFE128064E-FPFE5B15 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Viewing Area | 66.00mm W x 16.00mm H | |
Backlight | LED - Yellow/Green | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Background Color | Yellow/Green | |
Dot Size | 0.55mm W x 0.65mm H | |
Dot Pitch | 0.60mm W x 0.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R921,87000 | R921,87 |
| 10 | R698,42500 | R6 984,25 |
| 100 | R614,60630 | R61 460,63 |
| 500 | R558,73300 | R279 366,50 |
| 1 000 | R502,85970 | R502 859,70 |

