
12.94219 | |
|---|---|
DigiKey Part Number | 4983-12.94219TR-ND - Tape & Reel (TR) 4983-12.94219CT-ND - Cut Tape (CT) 4983-12.94219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94219 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,86000 | R23,86 |
| 10 | R20,73600 | R207,36 |
| 25 | R19,60680 | R490,17 |
| 50 | R18,79700 | R939,85 |
| 100 | R18,01890 | R1 801,89 |
| 250 | R17,03992 | R4 259,98 |
| 500 | R16,33550 | R8 167,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R15,66032 | R15 660,32 |
| 2 000 | R15,01345 | R30 026,90 |
| 3 000 | R14,64777 | R43 943,31 |
| 5 000 | R14,19995 | R70 999,75 |
| 7 000 | R13,91258 | R97 388,06 |
| 10 000 | R13,61457 | R136 145,70 |

