20 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.94219

DigiKey Part Number
4983-12.94219TR-ND - Tape & Reel (TR)
4983-12.94219CT-ND - Cut Tape (CT)
4983-12.94219DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.94219
Description
CERAMIC SMD 4 PAD OSCILLATOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 478
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,86000R23,86
10R20,73600R207,36
25R19,60680R490,17
50R18,79700R939,85
100R18,01890R1 801,89
250R17,03992R4 259,98
500R16,33550R8 167,75
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R15,66032R15 660,32
2 000R15,01345R30 026,90
3 000R14,64777R43 943,31
5 000R14,19995R70 999,75
7 000R13,91258R97 388,06
10 000R13,61457R136 145,70
Manufacturers Standard Package