
12.85521 | |
|---|---|
DigiKey Part Number | 4983-12.85521TR-ND - Tape & Reel (TR) 4983-12.85521CT-ND - Cut Tape (CT) 4983-12.85521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85521 |
Description | CYSTAL 26.0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R6,73800 | R67,38 |
| 25 | R6,37200 | R159,30 |
| 50 | R6,10660 | R305,33 |
| 100 | R5,85450 | R585,45 |
| 250 | R5,53724 | R1 384,31 |
| 500 | R5,30804 | R2 654,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,08825 | R5 088,25 |
| 2 000 | R4,87778 | R9 755,56 |
| 3 000 | R4,75878 | R14 276,34 |
| 5 000 | R4,61293 | R23 064,65 |
| 7 000 | R4,51936 | R31 635,52 |
| 10 000 | R4,42228 | R44 222,80 |

