
12.85744 | |
|---|---|
DigiKey Part Number | 4983-12.85744TR-ND - Tape & Reel (TR) 4983-12.85744CT-ND - Cut Tape (CT) 4983-12.85744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85744 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,07000 | R9,07 |
| 10 | R7,84700 | R78,47 |
| 25 | R7,42080 | R185,52 |
| 50 | R7,11480 | R355,74 |
| 100 | R6,82070 | R682,07 |
| 250 | R6,45072 | R1 612,68 |
| 500 | R6,18354 | R3 091,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,92761 | R5 927,61 |
| 2 000 | R5,68244 | R11 364,88 |
| 3 000 | R5,54381 | R16 631,43 |
| 5 000 | R5,37399 | R26 869,95 |
| 7 000 | R5,26498 | R36 854,86 |
| 10 000 | R5,15191 | R51 519,10 |

