
12.85661 | |
|---|---|
DigiKey Part Number | 4983-12.85661TR-ND - Tape & Reel (TR) 4983-12.85661CT-ND - Cut Tape (CT) 4983-12.85661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85661 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,07000 | R9,07 |
| 10 | R7,93100 | R79,31 |
| 25 | R7,50800 | R187,70 |
| 50 | R7,19880 | R359,94 |
| 100 | R6,90140 | R690,14 |
| 250 | R6,52600 | R1 631,50 |
| 500 | R6,25580 | R3 127,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,99701 | R5 997,01 |
| 2 000 | R5,74890 | R11 497,80 |
| 3 000 | R5,60856 | R16 825,68 |
| 5 000 | R5,43677 | R27 183,85 |
| 7 000 | R5,32651 | R37 285,57 |
| 10 000 | R5,21211 | R52 121,10 |

