27.12 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.85661

DigiKey Part Number
4983-12.85661TR-ND - Tape & Reel (TR)
4983-12.85661CT-ND - Cut Tape (CT)
4983-12.85661DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.85661
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,07000R9,07
10R7,93100R79,31
25R7,50800R187,70
50R7,19880R359,94
100R6,90140R690,14
250R6,52600R1 631,50
500R6,25580R3 127,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R5,99701R5 997,01
2 000R5,74890R11 497,80
3 000R5,60856R16 825,68
5 000R5,43677R27 183,85
7 000R5,32651R37 285,57
10 000R5,21211R52 121,10
Manufacturers Standard Package