
12.85518 | |
|---|---|
DigiKey Part Number | 4983-12.85518TR-ND - Tape & Reel (TR) 4983-12.85518CT-ND - Cut Tape (CT) 4983-12.85518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85518 |
Description | CYSTAL 20.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R11,78000 | R117,80 |
| 25 | R11,13760 | R278,44 |
| 50 | R10,67720 | R533,86 |
| 100 | R10,23530 | R1 023,53 |
| 250 | R9,67912 | R2 419,78 |
| 500 | R9,27884 | R4 639,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,89486 | R8 894,86 |
| 2 000 | R8,52711 | R17 054,22 |
| 3 000 | R8,31916 | R24 957,48 |
| 5 000 | R8,06444 | R40 322,20 |
| 7 000 | R7,90102 | R55 307,14 |
| 10 000 | R7,73149 | R77 314,90 |

