
ITX K 19 T45 | |
|---|---|
DigiKey Part Number | 2128-ITXK19T45-ND |
Manufacturer | |
Manufacturer Product Number | ITX K 19 T45 |
Description | SOCKET IMPACT TORX T45 1.85" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Torx® T45 1.85" (47.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Torx® | |
Size | T45 | |
Drive Size | 1/2" | |
Length | 1.85" (47.0mm) | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R947,07000 | R947,07 |

