
ITX 19 L T45-100 | |
|---|---|
DigiKey Part Number | 2128-ITX19LT45-100-ND |
Manufacturer | |
Manufacturer Product Number | ITX 19 L T45-100 |
Description | SCREWDRIVER BIT SOCKET 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62mm Torx® Bit, Insert 1/2" Drive 3.94" (100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | 62mm | |
Drive Size | 1/2" | |
Length - Overall | 3.94" (100.0mm) | |
Features | Chrome Finish | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R458,92000 | R458,92 |

