Image for ITX 19 B T45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITX 19 B T45

DigiKey Part Number
2128-ITX19BT45-ND
Manufacturer
Manufacturer Product Number
ITX 19 B T45
Description
SCREWDRIVER BIT SOCKET 1/2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17mm Torx® Bit, Insert 1/2" Drive 2.17" (55.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Torx®
Tip Size
17mm
Drive Size
1/2"
Length - Overall
2.17" (55.0mm)
Features
Chrome Finish
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R497,73000R497,73
Manufacturers Standard Package