
2878356 | |
|---|---|
DigiKey Part Number | 2128-8092-160TL-ND |
Manufacturer | |
Manufacturer Product Number | 2878356 |
Description | CABLE SHEARS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 6.30" (160.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 6.30" (160.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R676,87000 | R676,87 |
| 5 | R627,29400 | R3 136,47 |
| 10 | R607,11200 | R6 071,12 |
| 25 | R581,43200 | R14 535,80 |

