
2142 T 5 | |
|---|---|
DigiKey Part Number | 2128-2142T5-ND |
Manufacturer | |
Manufacturer Product Number | 2142 T 5 |
Description | HEX KEY T-HANDLE 150MM 6.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5mm 6.97" (177.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 6.97" (177.0mm) | |
Features | Chrome Plated | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R333,56000 | R333,56 |

