
USB4720-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4720-03-ATR-ND - Tape & Reel (TR) 2073-USB4720-03-ACT-ND - Cut Tape (CT) 2073-USB4720-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4720-03-A |
Description | USB 2.0 TYPE C RECEPTACLE, 3, 16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4720-03-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Gasket Included, Solder Retention Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,99000 | R39,99 |
| 10 | R34,02800 | R340,28 |
| 25 | R31,88720 | R797,18 |
| 50 | R30,36480 | R1 518,24 |
| 100 | R28,91300 | R2 891,30 |
| 250 | R27,10216 | R6 775,54 |
| 500 | R25,80860 | R12 904,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | R24,12641 | R31 364,33 |
| 2 600 | R22,97566 | R59 736,72 |
| 3 900 | R22,32829 | R87 080,33 |
| 6 500 | R21,53877 | R140 002,01 |











