
05-08-D-0076-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-08-D-0076-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-08-D-0076-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 8 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,10000 | R33,10 |
| 5 | R26,51600 | R132,58 |
| 10 | R24,04700 | R240,47 |
| 25 | R21,11920 | R527,98 |
| 50 | R19,13640 | R956,82 |
| 100 | R17,34000 | R1 734,00 |

