
6S8W_1212S3RP | |
|---|---|
DigiKey Part Number | 3182-6S8W_1212S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 6S8W_1212S3RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R334,74000 | R334,74 |
| 5 | R322,26800 | R1 611,34 |
| 23 | R310,86652 | R7 149,93 |
| 46 | R305,81457 | R14 067,47 |
| 69 | R302,89580 | R20 899,81 |
| 115 | R299,25443 | R34 414,26 |
| 253 | R293,71265 | R74 309,30 |
| 506 | R288,91854 | R146 192,78 |

