
2T8A1_1212S1.5UP | |
|---|---|
DigiKey Part Number | 3182-2T8A1_1212S1.5UPTR-ND - Tape & Reel (TR) 3182-2T8A1_1212S1.5UPCT-ND - Cut Tape (CT) 3182-2T8A1_1212S1.5UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2T8A1_1212S1.5UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2T8A1_1212S1.5UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R63,24186 | R31 620,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R76,63000 | R76,63 |
| 5 | R73,83600 | R369,18 |
| 10 | R72,62700 | R726,27 |
| 25 | R71,08080 | R1 777,02 |
| 50 | R69,92820 | R3 496,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R83,85000 | R83,85 |
| 5 | R78,97800 | R394,89 |
| 10 | R76,99600 | R769,96 |
| 25 | R74,44160 | R1 861,04 |
| 50 | R72,56640 | R3 628,32 |
| 100 | R70,74150 | R7 074,15 |
| 250 | R68,39832 | R17 099,58 |

