FT24C08A-UTR-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 880
Unit Price: R6,22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 579
Unit Price: R4,03000
Datasheet

Similar


STMicroelectronics
In Stock: 4 145
Unit Price: R7,73000
Datasheet

Similar


STMicroelectronics
In Stock: 7 005
Unit Price: R5,38000
Datasheet

Similar


STMicroelectronics
In Stock: 7 257
Unit Price: R4,20000
Datasheet

Similar


STMicroelectronics
In Stock: 13 856
Unit Price: R4,20000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 000
Unit Price: R33,78000
Datasheet
EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C08A-UTR-B

DigiKey Part Number
1219-1020-ND
Manufacturer
Manufacturer Product Number
FT24C08A-UTR-B
Description
IC EEPROM 8KBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FT24C08A-UTR-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types