
FC7ASBBMD10.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC7ASBBMD10.0-T1TR-ND - Tape & Reel (TR) 631-FC7ASBBMD10.0-T1CT-ND - Cut Tape (CT) 631-FC7ASBBMD10.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7ASBBMD10.0-T1 |
Description | CRYSTAL 10MHZ 20PF SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (7x5) | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,55000 | R26,55 |
| 10 | R23,12200 | R231,22 |
| 25 | R21,86520 | R546,63 |
| 50 | R20,96460 | R1 048,23 |
| 100 | R20,09590 | R2 009,59 |
| 250 | R19,00396 | R4 750,99 |
| 500 | R18,21856 | R9 109,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R17,46574 | R17 465,74 |
| 2 000 | R16,74460 | R33 489,20 |
| 3 000 | R16,33679 | R49 010,37 |
| 5 000 | R15,83757 | R79 187,85 |
| 7 000 | R15,51727 | R108 620,89 |
| 10 000 | R15,18504 | R151 850,40 |

