
TIN-A1E61-F14 | |
|---|---|
DigiKey Part Number | 1785-TIN-A1E61-F14-ND |
Manufacturer | |
Manufacturer Product Number | TIN-A1E61-F14 |
Description | SFP+, 12G SDI SD 2T, 10KM, 0~70D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 11.88Gbps 1310nm 3.135V ~ 3.465V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 11.88Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5 898,04000 | R5 898,04 |
| 10 | R5 238,98300 | R52 389,83 |

