cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC4323JET100

DigiKey Part Number
2832-LPC4323JET100-ND
Manufacturer
Manufacturer Product Number
LPC4323JET100
Description
IC MCU 32BIT 512KB FLSH 100TFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M0
Core Size
32-Bit Dual-Core
Speed
204MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
104K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 4x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFBGA (9x9)
Package / Case
100-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 146
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate R3 240,71 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.