
FDMS004G-CA0 | |
|---|---|
DigiKey Part Number | 3052-FDMS004G-CA0-ND |
Manufacturer | |
Manufacturer Product Number | FDMS004G-CA0 |
Description | SD 4GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 4GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 4GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R257,77000 | R257,77 |
| 10 | R239,17100 | R2 391,71 |

