Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III 2.5" 5V
FSSB064GBC-N500_View-B

FSSB064GBC-N500

DigiKey Part Number
3052-FSSB064GBC-N500-ND
Manufacturer
Manufacturer Product Number
FSSB064GBC-N500
Description
SSD 64GB 2.5" TLC SATA III 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
550MB/s
Speed - Write
260MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R1 082,01000R1 082,01
Manufacturers Standard Package