
DCW-6-352+ | |
|---|---|
DigiKey Part Number | 3157-DCW-6-352+-ND |
Manufacturer | |
Manufacturer Product Number | DCW-6-352+ |
Description | 6 DB SMT DIRECTIONAL COUPLER, 23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 3.5GHz 6dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 3.5GHz | |
Coupling Factor | 6dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R185,35000 | R185,35 |
| 20 | R69,36700 | R1 387,34 |
| 50 | R62,30920 | R3 115,46 |
| 100 | R57,67130 | R5 767,13 |
| 200 | R55,45320 | R11 090,64 |
| 500 | R52,02552 | R26 012,76 |
| 1 000 | R46,78250 | R46 782,50 |
| 2 000 | R45,97575 | R91 951,50 |
| 4 000 | R41,53974 | R166 158,96 |

