
WFK 35 K 34 x 94 L Int-A-Pak (New) | |
|---|---|
DigiKey Part Number | 5496-WFK35K34x94LInt-A-Pak(New)-ND |
Manufacturer | |
Manufacturer Product Number | WFK 35 K 34 x 94 L Int-A-Pak (New) |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Pink 34.00mm x 94.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Int-A-Pak (New) | |
Shape | Rectangular | |
Outline | 34.00mm x 94.00mm | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Color | Pink | |
Thermal Resistivity | 0.26°C/W | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R119,98000 | R239,96 |

