
SL 14 122 4 G | |
|---|---|
DigiKey Part Number  | 5496-SL141224G-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SL 14 122 4 G  | 
Description  | 0.635 MM, SANDWICH  | 
Customer Reference  | |
Detailed Description  | 4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fischer Elektronik  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Positions  | 4  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 2  | |
Row Spacing  | 0.100" (2.54mm)  | |
Length - Overall Pin  | 1.043" (26.500mm)  | |
Length - Post (Mating)  | 0.433" (11.000mm)  | |
Length - Tail  | 0.130" (3.300mm)  | |
Mounting Type  | Through Hole  | |
Termination  | Solder  | |
Contact Finish - Post (Mating)  | Gold  | |
Contact Finish Thickness - Post (Mating)  | 7.87µin (0.200µm)  | |
Color  | Black  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | R14,73100 | R147,31 | 

