New at DigiKey
SK 675 100 AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 675 100 AL

DigiKey Part Number
5496-SK675100AL-ND
Manufacturer
Manufacturer Product Number
SK 675 100 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 3.25W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
SK 675 100 AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Extrusion
Shape
Rectangular
Length
3.937" (100.00mm)
Width
0.744" (18.90mm)
Fin Height
0.189" (4.80mm)
Power Dissipation @ Temperature Rise
3.25W @ 80°C
Thermal Resistance @ Forced Air Flow
6.82°C/W
Thermal Resistance @ Natural
24.64°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of R8 665,00 or more for products shipped by Fischer Elektronik
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R25,12900R251,29