
SK 58 75 AL | |
|---|---|
DigiKey Part Number | 5496-SK5875AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 58 75 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 64.81W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 5.906" (150.00mm) | |
Fin Height | 1.063" (27.00mm) | |
Power Dissipation @ Temperature Rise | 64.81W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.45°C/W | |
Thermal Resistance @ Natural | 1.62°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R169,05000 | R338,10 |

