
SK 45 75 SA CB TO 66 | |
|---|---|
DigiKey Part Number  | 5496-SK4575SACBTO66-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SK 45 75 SA CB TO 66  | 
Description  | Extruded Heatsink  | 
Customer Reference  | |
Detailed Description  | Heat Sink TO-66 Aluminum 22.86W @ 80°C Board Level, Extrusion  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Board Level, Extrusion  | |
Package Cooled  | ||
Shape  | Rectangular  | |
Length  | 2.953" (75.00mm)  | |
Width  | 3.110" (79.00mm)  | |
Fin Height  | 0.591" (15.00mm)  | |
Power Dissipation @ Temperature Rise  | 22.86W @ 80°C  | |
Thermal Resistance @ Forced Air Flow  | 1.08°C/W  | |
Thermal Resistance @ Natural  | 3.5°C/W  | |
Material  | ||
Material Finish  | Black Anodized  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | R102,59500 | R205,19 | 

