
ICK PGA 17 x 17 x 8 | |
|---|---|
DigiKey Part Number | 5496-ICKPGA17x17x8-ND |
Manufacturer | |
Manufacturer Product Number | ICK PGA 17 x 17 x 8 |
Description | Heatsink for PGA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 4.54W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 1.697" (43.10mm) | |
Width | 1.697" (43.10mm) | |
Fin Height | 0.197" (5.00mm) | |
Power Dissipation @ Temperature Rise | 4.54W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 4.4°C/W | |
Thermal Resistance @ Natural | 13.2°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R33,77600 | R337,76 |

