
GV 70 200 160 SA UL | |
|---|---|
DigiKey Part Number | 5496-GV70200160SAUL-ND |
Manufacturer | |
Manufacturer Product Number | GV 70 200 160 SA UL |
Description | Versatile aluminum enclosure |
Customer Reference | |
Detailed Description | Case Aluminum Black Cover Included 6.457 L x 9.457" W (164.00mm x 240.20mm) X 2.756" (70.00mm) |
Category | Material |
Mfr | Color Black |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Color Design Strip |
Container Type Case | Ratings |
Size / Dimension 6.457 L x 9.457" W (164.00mm x 240.20mm) | Material Flammability Rating UL94 V-0 |
Height 2.756" (70.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Area (L x W) 61.06in² (393.9cm²) | Weight 2.237 lb (1014.69 g) |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 018,80000 | R1 018,80 |

