
ADG 111 50 200 6 SA | |
|---|---|
DigiKey Part Number | 5496-ADG111502006SA-ND |
Manufacturer | |
Manufacturer Product Number | ADG 111 50 200 6 SA |
Description | Decorative aluminium box |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.874" L x 4.331" W (200.00mm x 110.01mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.170" (4.32mm) |
Container Type Box | Features Guide Grooves |
Size / Dimension 7.874" L x 4.331" W (200.00mm x 110.01mm) | Ratings |
Height 1.969" (50.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Area (L x W) 34.4in² (222cm²) | Weight 1.55 lb (703.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 675,86000 | R1 675,86 |

