
FDB-1043 | |
|---|---|
DigiKey Part Number | 775-FDB-1043-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FDB-1043 |
Description | EVAL BOARD FOR CXP MODULES |
Customer Reference | |
Detailed Description | CXP Modules - Fiber Optic Transceiver, CXP Telecom Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Telecom | |
Function | Fiber Optic Transceiver, CXP | |
Embedded | - | |
Utilized IC / Part | CXP Modules | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

