
62.23.8.120.4000 | |
|---|---|
DigiKey Part Number | 2066-62.23.8.120.4000-ND |
Manufacturer | |
Manufacturer Product Number | 62.23.8.120.4000 |
Description | RELAY GEN PURPOSE 3PDT 16A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 62.23.8.120.4000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 18.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 11 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.94 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R355,67300 | R3 556,73 |

