Image for 62.23.8.120.0300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62.23.8.120.0300

DigiKey Part Number
2066-62.23.8.120.0300-ND
Manufacturer
Manufacturer Product Number
62.23.8.120.0300
Description
RELAY GEN PURPOSE 3PST 16A 120V
Customer Reference
Detailed Description
General Purpose Relay 3PST-NO (3 Form A) 120VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
24 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
106 VAC
Must Release Voltage
24 VAC
Operate Time
15 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 50°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.35 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.